The 74F323PC is a commercial-grade logic IC with a parallel in parallel out configuration, operating on a 5V supply voltage. It features a propagation delay of 10ns and a maximum frequency of 100MHz. The device is packaged in a 0.300 inch plastic DIP-20 package, suitable for through-hole mounting. It can operate over a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics 74F323PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F323PC to view detailed technical specifications.
No datasheet is available for this part.