The 74F350SJ is a commercial-grade logic IC with a 4-bit arithmetic and logic unit. It operates within a temperature range of 0°C to 70°C. The device has 16 terminals and is packaged in a 16-pin SOP package. It is designed to function with a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Rochester Electronics 74F350SJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SHIFTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F350SJ to view detailed technical specifications.
No datasheet is available for this part.