This commercial-grade bus driver IC operates within a temperature range of 0°C to 70°C. It features a 5V nominal supply voltage, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The device has 16 terminals and supports a single function. The IC is packaged in a 16-pin SOP package, measuring 3.9mm in width and 9.9mm in length.
Rochester Electronics 74F365SCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F365SCX to view detailed technical specifications.
No datasheet is available for this part.