The 74F368PC is a commercial-grade bus driver integrated circuit from Rochester Electronics. It features a 16-pin DIP package and operates within a temperature range of 0 to 70 degrees Celsius. This device has a propagation delay of 7.5 nanoseconds and is designed for use with a supply voltage of 4.5 to 5.5 volts. The 74F368PC is a single-function logic IC with two ports and supports inverted output polarity.
Rochester Electronics 74F368PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 6 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F368PC to view detailed technical specifications.
No datasheet is available for this part.