The 74F373MSAX is a commercial-grade bus driver IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 20 terminals in a dual terminal position and a JEDEC package code of R-PDSO-G20. The IC operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 13ns. It is a single-function device with 8-bit output polarity and 2 ports.
Rochester Electronics 74F373MSAX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F373MSAX to view detailed technical specifications.
No datasheet is available for this part.