The 74F374MSA is a commercial-grade logic IC with a bus driver function, operating on a nominal supply voltage of 5V. It features a propagation delay of 10ns and can handle a maximum operating temperature of 70°C. The device is packaged in a 5.30mm, EIAJ Type 2 SSOP-20 package, suitable for surface mount applications. The IC has 20 terminals and is designed for commercial temperature grade applications.
Rochester Electronics 74F374MSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F374MSA to view detailed technical specifications.
No datasheet is available for this part.