The 74F378PC is a commercial temperature 6-bit D flip-flop with a positive edge trigger. It operates from a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device is packaged in a 16-pin PDIP package and has a propagation delay of 9.5ns. It can handle frequencies up to 80MHz and has a true output polarity. The 74F378PC is suitable for use in a variety of digital logic applications.
Rochester Electronics 74F378PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F378PC to view detailed technical specifications.
No datasheet is available for this part.