The 74F37SJX is a commercial temperature NAND gate IC with 14 terminals, featuring a propagation delay of 6.5ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70 degrees Celsius. The IC is packaged in a 14-pin SOP package, with a width of 5.3mm and a length of 10.2mm. It is designed for use in logic applications and is part of the F/FAST family of logic ICs.
Rochester Electronics 74F37SJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.5 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F37SJX to view detailed technical specifications.
No datasheet is available for this part.