The 74F381SC is a commercial temperature arithmetic logic unit with a 4-bit architecture and a propagation delay of 13ns. It is packaged in a 20-pin R-PDSO-G20 SOP package with a width of 7.5mm and a length of 12.8mm. The device operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a voltage of 4.5 to 5.5 volts. The 74F381SC is a member of the F/FAST family of logic ICs.
Rochester Electronics 74F381SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| Family | F/FAST |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F381SC to view detailed technical specifications.
No datasheet is available for this part.