The 74F524PC is a commercial-grade, 8-bit magnitude comparator IC with a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 17.5ns and operates within a temperature range of 0°C to 70°C. The device is packaged in a 20-pin PDIP package, measuring 7.62mm in width and 26.075mm in length. It is designed for use in logic applications and is part of the F/FAST family of logic ICs.
Rochester Electronics 74F524PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | F/FAST |
| Propagation Delay (tpd) | 17.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F524PC to view detailed technical specifications.
No datasheet is available for this part.