The 74F539SCX is a commercial-grade logic IC with 20 terminals, operating between 0°C and 70°C. It has a configurable output polarity and a propagation delay of 13 units. The device is available in a 20-pin SOP package, measuring 7.5mm wide and 12.8mm long. It can be supplied with a voltage between 4.5V and 5.5V, with a nominal voltage of 5V.
Rochester Electronics 74F539SCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13 |
| Output Polarity | CONFIGURABLE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F539SCX to view detailed technical specifications.
No datasheet is available for this part.