The 74F540SJ is a commercial-grade logic IC with a bus driver function, featuring 8 bits and a supply voltage range of 4.5 to 5.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 20-pin SOP package with a width of 5.3mm and a length of 12.6mm. It has a propagation delay of 5.5ns and supports inverted output polarity.
Rochester Electronics 74F540SJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 5.5 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F540SJ to view detailed technical specifications.
No datasheet is available for this part.