This 20-pin commercial temperature 5V 8-bit bus transceiver features a propagation delay of 7ns and operates within a temperature range of 0 to 70 degrees Celsius. It is available in a 20-pin DIP package. The device is a single-function logic IC with two ports and true output polarity. It can handle supply voltages between 4.75 and 5.25 volts.
Rochester Electronics 74F545PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F545PC to view detailed technical specifications.
No datasheet is available for this part.