The 74F569PC is a commercial temperature 4-bit binary counter from Rochester Electronics. It features a 20-pin PDIP package and operates on a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The counter has a propagation delay of 13ns and a maximum frequency of 90MHz. It is a bidirectional counter with a positive edge trigger and a commercial temperature grade.
Rochester Electronics 74F569PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F569PC to view detailed technical specifications.
No datasheet is available for this part.