The 74F640SCX is a commercial-grade, 8-bit bus transceiver from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 4.5 to 5.5 volts. This device features a 20-pin SOP package with dimensions of 7.5mm in width and 12.8mm in length. It is designed for use in logic IC applications and has a propagation delay of 7 units.
Rochester Electronics 74F640SCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F640SCX to view detailed technical specifications.
No datasheet is available for this part.