The 74F646BSC is a registered bus transceiver with 24 terminals, operating over a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device has a propagation delay of 8ns and supports 8-bit data transfer. It is packaged in a 24-pin R-PDSO-G24 package with a width of 7.5mm and a length of 15.4mm.
Rochester Electronics 74F646BSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F646BSC to view detailed technical specifications.
No datasheet is available for this part.