The 74F673ASC is a commercial-grade, 16-bit serial-in parallel-out shift register with a maximum operating temperature of 70°C. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a propagation delay of 12ns and operates at a maximum frequency of 85MHz. It is available in a 24-pin SOP package with a width of 7.5mm and a length of 15.4mm.
Rochester Electronics 74F673ASC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 16 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 85 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F673ASC to view detailed technical specifications.
No datasheet is available for this part.