This commercial-grade bus driver IC features a 24-pin DIP package and operates within a temperature range of 0°C to 70°C. It is designed to work with a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The IC has a propagation delay of 13.5ns and supports 8-bit logic. It is available in a 24-pin DIP package, measuring 7.62mm in width and 31.915mm in length.
Rochester Electronics 74F845SPC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.915 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F845SPC to view detailed technical specifications.
No datasheet is available for this part.