The 74F86SCX is a commercial temperature XOR gate IC from Rochester Electronics. It has a supply voltage range of 4.5V to 5.5V and a propagation delay of 8ns. The IC has 14 terminals and is packaged in a SOP package with dimensions of 3.9mm width and 8.65mm length. It operates over a temperature range of 0°C to 70°C.
Rochester Electronics 74F86SCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 8 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F86SCX to view detailed technical specifications.
No datasheet is available for this part.