The 74FR245SCX is a commercial temperature, 8-bit dual bus transceiver from Rochester Electronics. It features a 20-pin SOP package and operates at a supply voltage of 4.5 to 5.5V. The device has a propagation delay of 7.5ns and is designed for use in commercial temperature environments from 0 to 70°C.
Rochester Electronics 74FR245SCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FR/FASTR |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74FR245SCX to view detailed technical specifications.
No datasheet is available for this part.