This 14-pin TSSOP NAND gate logic IC features 4 functions and 2 inputs. It operates over a temperature range of -55 to 125°C and is supplied with a nominal voltage of 3V, a maximum voltage of 6V, and a minimum voltage of 2V. The IC has a propagation delay of 110ns and is part of the HC/UH family.
Rochester Electronics 74HC00DTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74HC00DTR2G to view detailed technical specifications.
No datasheet is available for this part.