The 74HC02DR2G is a dual NOR gate logic IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 110ns. This IC is available in a 14-pin R-PDSO-G14 package with a width of 3.9mm and a length of 8.65mm. It can be supplied with a voltage of 2-6V and has a military temperature grade.
Rochester Electronics 74HC02DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74HC02DR2G to view detailed technical specifications.
No datasheet is available for this part.