The 74HC02DTR2G is a dual NOR gate logic IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is available in a 14-pin TSSOP package. The device has a propagation delay of 110ns and can be powered from a supply voltage of 2V to 6V. The 74HC02DTR2G is a military-temperature-grade device, suitable for high-reliability applications.
Rochester Electronics 74HC02DTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74HC02DTR2G to view detailed technical specifications.
No datasheet is available for this part.