The 74HC125DR2G is a dual bus driver integrated circuit with a 14-pin package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 135ns. The device requires a supply voltage of 2-6V and is suitable for use in military-grade applications. The 74HC125DR2G is a logic IC with a bus driver function and is part of the HC/UH family.
Rochester Electronics 74HC125DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74HC125DR2G to view detailed technical specifications.
No datasheet is available for this part.