This 16-channel dual multiplexer is designed for use in a variety of applications. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 205ns. The device is packaged in a 16-pin SOP package and is rated for operation over a temperature range of -55°C to 125°C. It is suitable for use in military-grade applications.
Rochester Electronics 74HC138DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 205 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74HC138DR2G to view detailed technical specifications.
No datasheet is available for this part.