The 74HC138DTR2G is a 16-channel dual-in-line decoder with a supply voltage range of 3 to 6V. It has a propagation delay of 205ns and is packaged in a TSSOP-16 package. The device operates over a temperature range of -55 to 125°C and is classified as a military temperature grade. It is a type of other decoder/driver logic IC with a pin count of 16 and a width of 4.4mm and a length of 5mm.
Rochester Electronics 74HC138DTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 205 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74HC138DTR2G to view detailed technical specifications.
No datasheet is available for this part.