The 74LCXH2245MTCX is an industrial-grade bus transceiver with a 20-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 2.5V. The device features a propagation delay of 9.6ns and supports 8-bit true output polarity. It is designed for use in logic applications and is suitable for use in industrial environments.
Rochester Electronics 74LCXH2245MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.6 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74LCXH2245MTCX to view detailed technical specifications.
No datasheet is available for this part.