The 74LS00DC is a commercial temperature, dual NAND gate IC from Rochester Electronics. It features a 14-pin CDIP-14 package and operates at a supply voltage of 5V. The device has a propagation delay of 10ns and is suitable for use in a variety of logic applications. The 74LS00DC is rated for operation over a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics 74LS00DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74LS00DC to view detailed technical specifications.
No datasheet is available for this part.