This commercial temperature 8-bit D flip-flop is a dual device with 20 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and can handle up to 5.25V. It features a propagation delay of 28ns and a maximum frequency of 35MHz. The device is packaged in a 20-pin PDIP package.
Rochester Electronics 74LS374PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 28 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | HIGH LEVEL |
| fmax-Min | 35 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74LS374PC to view detailed technical specifications.
No datasheet is available for this part.