The 74LVQ04SCX is a dual inverter logic IC from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and has a supply voltage range of 2.7V to 3.6V. The device is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. It has a propagation delay of 14ns and is suitable for use in a variety of logic IC applications.
Rochester Electronics 74LVQ04SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | LVQ |
| Propagation Delay (tpd) | 14 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74LVQ04SCX to view detailed technical specifications.
No datasheet is available for this part.