The 74LVQ125SC is a 14-pin industrial bus driver from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 14ns. The device is a 2-port, 1-bit logic IC with a supply voltage range of 2.7V to 3.6V. It is packaged in a R-PDSO-G14 SOP package with a width of 3.9mm and a length of 8.65mm.
Rochester Electronics 74LVQ125SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVQ |
| Propagation Delay (tpd) | 14 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74LVQ125SC to view detailed technical specifications.
No datasheet is available for this part.