The 74LVT162240MEA is a 48-channel dual bus driver IC from Rochester Electronics, featuring a propagation delay of 4.8ns. It operates within a temperature range of -40°C to 85°C and is compatible with supply voltages between 2.7V and 3.6V. This IC is designed for industrial applications and is packaged in a 0.300 INCH, MO-118, SSOP-48 format.
Rochester Electronics 74LVT162240MEA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.495 |
| Length | 15.875 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74LVT162240MEA to view detailed technical specifications.
No datasheet is available for this part.