This dual 8-bit bus transceiver is a logic IC designed for industrial temperature operation. It has 48 terminals and supports a supply voltage range of 2.7V to 3.6V. The device features a propagation delay of 4.6ns and is available in a 48-pin SSOP package.
Rochester Electronics 74LVT162245MEAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.495 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74LVT162245MEAX to view detailed technical specifications.
No datasheet is available for this part.