Rochester Electronics 74LVT573MTC technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Gates | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74LVT573MTC to view detailed technical specifications.
No datasheet is available for this part.