Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 54-Pin BGA MICROSTAR JUNIOR T/R
Rochester Electronics 74LVTH162244ZRDR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74LVTH162244ZRDR to view detailed technical specifications.
No datasheet is available for this part.