The 74LVTH16652MTD is a dual 8-bit registered bus transceiver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is designed for industrial applications. The device has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 2.7V, respectively. The transceiver features a propagation delay of 5.6ns and is available in a 56-pin TSSOP package.
Rochester Electronics 74LVTH16652MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74LVTH16652MTD to view detailed technical specifications.
No datasheet is available for this part.