The 74LVX161284MEAX is a 48-pin industrial-grade line transceiver with a nominal supply voltage of 3.3V, operating over a temperature range of -40°C to 85°C. It features 13 functions and a Schmitt trigger input characteristic. The device is packaged in a 0.300 inch, MO-118, SSOP-48 package, measuring 7.495mm in width and 15.875mm in length. This line transceiver is suitable for use in industrial applications.
Rochester Electronics 74LVX161284MEAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.495 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74LVX161284MEAX to view detailed technical specifications.
No datasheet is available for this part.