The 74LVX541M is an industrial-grade 8-bit bus driver IC from Rochester Electronics. It features a 20-pin SOP package and operates within a temperature range of -40°C to 85°C. The device has a propagation delay of 17ns and supports a supply voltage of 2.7V to 3.6V. It is designed for use in logic applications and is part of the LV/LV-A/LVX/H family.
Rochester Electronics 74LVX541M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74LVX541M to view detailed technical specifications.
No datasheet is available for this part.