The 74VCX132MX is a dual NAND gate IC from Rochester Electronics. It features a 14-pin SOP package and operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a supply voltage range of 1.4 to 3.6 volts and a propagation delay of 16.4 nanoseconds. It is designed for use in applications requiring high-speed logic operations.
Rochester Electronics 74VCX132MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Logic IC Type | NAND GATE |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 16.4 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VCX132MX to view detailed technical specifications.
No datasheet is available for this part.