The 74VCX162838MTDX is a 16-bit dual bus driver from Rochester Electronics. It operates within a supply voltage range of 1.65 to 3.6 volts and features a propagation delay of 9.8ns. This device is packaged in a 48-pin TSSOP and is rated for industrial temperatures between -40 and 85°C.
Rochester Electronics 74VCX162838MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 9.8 |
| Number of Bits | 16 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VCX162838MTDX to view detailed technical specifications.
No datasheet is available for this part.