The 74VCXH16240MTDX is an industrial-grade bus driver IC from Rochester Electronics, featuring a 48-pin TSSOP package and operating within a temperature range of -40 to 85°C. This device is designed to handle supply voltages between 1.2 and 3.6V, with a nominal voltage of 1.5V. It has a propagation delay of 30ns and supports 4-bit data transfer, with inverted output polarity. The IC is suitable for use in high-speed digital systems, offering a reliable and efficient solution for bus driving applications.
Rochester Electronics 74VCXH16240MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VCXH16240MTDX to view detailed technical specifications.
No datasheet is available for this part.