The 74VCXH2245WMX is an industrial-grade 8-bit bus transceiver from Rochester Electronics. It operates within a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 16.8 nanoseconds. This device is designed to work with supply voltages between 1.4 and 3.6 volts and features a true output polarity. It is available in a 20-pin R-PDSO-G20 package type.
Rochester Electronics 74VCXH2245WMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 16.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VCXH2245WMX to view detailed technical specifications.
No datasheet is available for this part.