The 74VHC14N is a dual inverter logic IC with 14 channels, operating on a supply voltage range of 2 to 5.5V. It features a propagation delay of 18.5ns and is packaged in a 14-pin DIP. The device is designed for industrial temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Rochester Electronics 74VHC14N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 18.5 |
| Number of Inputs | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHC14N to view detailed technical specifications.
No datasheet is available for this part.