This 16-bit binary counter is a 4-bit up counter with a positive edge trigger. It operates over a supply voltage range of 3.3V to 5.5V and is rated for industrial temperature conditions. The counter is packaged in a 16-pin SOP package and features a propagation delay of 18.5ns. It is designed for use in logic IC applications and is part of the AHC/VHC/H/U/V family.
Rochester Electronics 74VHC161SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 18.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 115 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHC161SJ to view detailed technical specifications.
No datasheet is available for this part.