The 74VHC163SJ is a 16-bit binary counter with a 4-bit output. It operates at a maximum frequency of 115 MHz and can be supplied with a voltage between 3.3V and 5.5V. The device is rated for industrial temperature operation, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The counter has a positive edge trigger and counts in the upward direction.
Rochester Electronics 74VHC163SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 18.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 115 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHC163SJ to view detailed technical specifications.
No datasheet is available for this part.