The 74VHC273SJX is a 20-bit dual flip-flop integrated circuit with a supply voltage range of 3.3V to 5.5V. It features a propagation delay of 17.1ns and a maximum operating temperature of 85°C. The device is packaged in a 20-pin SOP package and is rated for industrial temperature operation. It is a member of the AHC/VHC family of logic ICs.
Rochester Electronics 74VHC273SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17.1 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHC273SJX to view detailed technical specifications.
No datasheet is available for this part.