The 74VHC4051WMX is a 16-channel 8-function industrial-grade multiplexer from Rochester Electronics, operating over a temperature range of -40°C to 85°C. It has 16 terminals and is packaged in a 7.5mm wide, 10.3mm long R-PDSO-G16 package. The device requires a supply voltage between 2V and 6V, with a nominal supply voltage of 4.5V. It is a dual-in-line package with 16 pins and is suitable for industrial applications.
Rochester Electronics 74VHC4051WMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHC4051WMX to view detailed technical specifications.
No datasheet is available for this part.