The 74VHC4053MX is a dual multiplexer with 16 terminals, operating over an industrial temperature range of -40°C to 85°C. It is designed for use with a supply voltage of 4.5V to 6V. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Rochester Electronics 74VHC4053MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHC4053MX to view detailed technical specifications.
No datasheet is available for this part.