The 74VHC74N is a dual D flip-flop integrated circuit with a 14-pin DIP package. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V to 5.5V. The device has a propagation delay of 17.5ns and a maximum frequency of 110MHz. It is designed for use in digital logic applications and is compatible with a variety of logic families, including AHC, VHC, H, U, and V.
Rochester Electronics 74VHC74N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 17.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 110 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHC74N to view detailed technical specifications.
No datasheet is available for this part.