The 74VHC86N is a dual XOR gate logic IC with a 14-pin industrial PDIP package. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2V to 5.5V. The device has a propagation delay of 16.5ns and features 2 inputs and 4 functions. It is part of the AHC/VHC/H/U/V family of logic ICs.
Rochester Electronics 74VHC86N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 16.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHC86N to view detailed technical specifications.
No datasheet is available for this part.